- RS Stock No.:
- 121-4660
- Mfr. Part No.:
- DSNU-25-150-PPV-A
- Brand:
- Festo
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$143.14
(exc. GST)
$157.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $143.14 |
- RS Stock No.:
- 121-4660
- Mfr. Part No.:
- DSNU-25-150-PPV-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, PPV Cushioning, 1 to 10 Bar Operating Pressure - DSNU-25-150-PPV-A
Need a hand moving loads in your industrial equipment? Choose this pneumatic cylinder from Festo. Thanks to a stroke length of 150mm, it's an effective choice for long-range operations such as material lifting. The unit's wrought aluminium alloy housing is durable and withstands wear from impact and corrosion, so you can depend on it for long-term performance in harsh environments. A wide operating pressure range between 1 and 10 bar makes it a versatile choice.
Features & Benefits
Widely compatible G1/8 threaded port for simple and time-saving installation
NBR and TPE-U(PU) seals block out dust and contaminants to ensure optimal performance
Performs reliably in temperatures between -20°C and +80°C
Compatible with proximity sensors for automated operation
NBR and TPE-U(PU) seals block out dust and contaminants to ensure optimal performance
Performs reliably in temperatures between -20°C and +80°C
Compatible with proximity sensors for automated operation
Applications
Material handling equipment
Aerospace industry
Water treatment plants
Aerospace industry
Water treatment plants
What's the difference between a single-acting and double-acting cylinder?
A single-acting component has only one port. Compressed air drives its piston's forward movement and a spring retracts it. A double-acting cylinder, like this one, has two ports, giving you control of the forward and reverse motion of its piston.
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 291.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 27 x 291.5mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
ISO Standard | 6432 |
VDMA Standard | 24364 |
Model Number p | 1908319 |
Minimum Operating Temperature | -20°C |
Weight | 403g |
Diameter | 27mm |
Related links
- Festo Pneumatic Cylinder - 1908327, 25mm Bore, 150mm Stroke, DSNU...
- Festo Pneumatic Cylinder - 1908311, 25mm Bore, 150mm Stroke, DSNU...
- Festo Pneumatic Piston Rod Cylinder - DSNU-S-25, 25mm Bore, 150mm...
- Festo Pneumatic Cylinder - 1908296, 20mm Bore, 150mm Stroke, DSNU...
- Festo Pneumatic Cylinder - 1908273, 16mm Bore, 150mm Stroke, DSNU...
- Festo Pneumatic Cylinder - 1908304, 20mm Bore, 150mm Stroke, DSNU...
- Festo Pneumatic Cylinder - 1908265, 16mm Bore, 150mm Stroke, DSNU...
- Festo Pneumatic Cylinder - 1908281, 16mm Bore, 150mm Stroke, DSNU...