Eaton 3 Position 90 °, Rotary Actuator 20 A
- RS Stock No.:
- 271-5684
- Mfr. Part No.:
- 055483 T0-1-8200/EA/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$97.81
(exc. GST)
$107.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.81 |
*price indicative
- RS Stock No.:
- 271-5684
- Mfr. Part No.:
- 055483 T0-1-8200/EA/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Width | 65mm | |
| Length | 101mm | |
| Hazardous Area Certification | No | |
| Depth | 74mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660 | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Width 65mm | ||
Length 101mm | ||
Hazardous Area Certification No | ||
Depth 74mm | ||
Standards/Approvals CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660 | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Maintenance switch
Part group reference T0
STOP function
Lockable in the 0 (Off) position
Related links
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 100 A
- Eaton 90 °, Rotary Actuator 63 A
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- Eaton 3 Position 90 °, Rotary Actuator 100 A
- Eaton 3 Position 90 °, Rotary Actuator 32 A
- Eaton 1 Position 90 °, Rotary Actuator 20 A
