- RS Stock No.:
- 273-6517
- Mfr. Part No.:
- 199946 P1-40/SE1/SVB
- Brand:
- Eaton
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$481.42
(exc. GST)
$529.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $481.42 |
- RS Stock No.:
- 273-6517
- Mfr. Part No.:
- 199946 P1-40/SE1/SVB
- Brand:
- Eaton
- COO (Country of Origin):
- GB
Related links
- Eaton, 3P + N 90° On-Off Cam Switch, 690V (Volts), 40A, Door...
- Cable Sleeving Tools
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 20A, Door Coupling...
- Connector Tool Kits
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 40A, Door Coupling...