Eaton 3 Position 90 °, Rotary Actuator 20 A
- RS Stock No.:
- 252-593
- Mfr. Part No.:
- 197424 T0-3-8901/SE1/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$516.16
(exc. GST)
$567.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.16 |
*price indicative
- RS Stock No.:
- 252-593
- Mfr. Part No.:
- 197424 T0-3-8901/SE1/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller Series | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Width | 150mm | |
| Hazardous Area Certification | No | |
| Length | 200mm | |
| Depth | 200mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller Series | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Width 150mm | ||
Hazardous Area Certification No | ||
Length 200mm | ||
Depth 200mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Main Switch is a durable and reliable choice for various applications requiring optimal safety and performance. Designed with an IP65 degree of protection, this cam switch guarantees robust performance even in challenging environments. Equipped with a striking red rotary handle and a yellow locking ring, it not only enhances visibility but also incorporates advanced emergency switching features. The three-pole switch boasts a mechanical lifespan of 400,000 operations, ensuring long-lasting functionality. With user-friendly surface mounting options and multiple configurations, this product adapts seamlessly to your specific needs. Whether used in manufacturing or distribution, The Eaton Moeller T0 Main Switch stands out for its quality and operational efficiency, meeting international safety standards.
Emergency switching off function enhances safety during operation
Mechanical lifespan ensures long-term use, reducing replacement costs
Surface mountable design allows for versatile installation options
Robust degree of protection against dust and moisture increases durability
Lockable in the 0 (Off) position for added security
Versatile mounting position suitable for multiple installation environments
High overload protection ratings provide additional safety assurance
Shock-resistant construction for enhanced reliability in dynamic settings
Multiple auxiliary contact options for increased functionality
Compliance with international safety and engineering standards for peace of mind
Related links
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 32 A
- Eaton 3 Position 90 °, Rotary Actuator 100 A
- Eaton 4 Position 90 °, Rotary Actuator 20 A
