Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$523.06

(exc. GST)

$575.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$523.06

*price indicative

RS Stock No.:
271-5212
Mfr. Part No.:
197443 T0-3-15680/SE1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

2

Mount Type

Surface

Terminal Type

Screw

Number of Poles

4

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Maximum Operating Temperature

40°C

Length

200mm

Width

150mm

Depth

200mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton Moeller series T0, 20 A On-Off switch disconnector has steel enclosure and 90 ° of switching angle.

Screw connection

Degree of protection IP65

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy