Eaton 3 Position 90 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$98.35

(exc. GST)

$108.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.35

*price indicative

RS Stock No.:
271-5080
Mfr. Part No.:
041232 T0-2-15512/IVS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

3

Mount Type

Board

Terminal Type

Screw

Number of Poles

2

Angle of Throw

90 °

IP Rating

IP30

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

690V

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Depth

92mm

Width

54mm

Length

92mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton ON OFF button is designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations. It has flush mounting and with spring-return from both directions.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Part group reference T0

Black thumb grip and front plate

Note

Eaton formerly known as Moeller

  • RS Stock No. 2715099
  • Mfr. Part No. 043605 T0-2-15512/Z
Each
$98.35
  • RS Stock No. 0255485
  • Mfr. Part No. 222652 T0-3-15443/I1
Each
$166.95
  • RS Stock No. 2714161
  • Mfr. Part No. 009462 T0-1-8180/E
Each
$63.42
  • RS Stock No. 2714157
  • Mfr. Part No. 009420 T0-1-8158/E
Each
$63.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy