Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-5548
- Mfr. Part No.:
- 231938 T0-3-8901/E
- Brand:
- Eaton
Subtotal (1 unit)*
$107.33
(exc. GST)
$118.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.33 |
*price indicative
- RS Stock No.:
- 271-5548
- Mfr. Part No.:
- 231938 T0-3-8901/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Width | 48mm | |
| Length | 95mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, UL, UL 60947-4-1, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Depth | 48mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Width 48mm | ||
Length 95mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, UL, UL 60947-4-1, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
Depth 48mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T0
Degree of protection front IP65
Design flush mounting
Note
Eaton formerly known as Moeller
