Eaton 3 Position 90 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-5099
- Mfr. Part No.:
- 043605 T0-2-15512/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$98.35
(exc. GST)
$108.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.35 |
*price indicative
- RS Stock No.:
- 271-5099
- Mfr. Part No.:
- 043605 T0-2-15512/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Rear | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Length | 128mm | |
| Depth | 128mm | |
| Width | 48mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Rear | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Length 128mm | ||
Depth 128mm | ||
Width 48mm | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton ON OFF button is designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations. It has flush mounting and with spring-return from both directions.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Part group reference T0
Black thumb grip and front plate
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 90 °, Toggle Actuator 20 A
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 6 Position 90 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
