Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-5550
- Mfr. Part No.:
- 231940 T0-3-8901/IVS
- Brand:
- Eaton
Subtotal (1 unit)*
$119.61
(exc. GST)
$131.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.61 |
*price indicative
- RS Stock No.:
- 271-5550
- Mfr. Part No.:
- 231940 T0-3-8901/IVS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Board | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Hazardous Area Certification | No | |
| Width | 54mm | |
| Length | 101mm | |
| Depth | 101mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Board | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 90 ° | ||
IP Rating IP30 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Hazardous Area Certification No | ||
Width 54mm | ||
Length 101mm | ||
Depth 101mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T0
Degree of protection front IP30
Design service distribution board mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 5 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
- Connector Tool Kits
- RS PRO Power Cord, 2m
