Eaton 3 Position 90 °, Rotary Actuator 32 A
- RS Stock No.:
- 271-4958
- Mfr. Part No.:
- 021493 T3-1-102/V/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$161.35
(exc. GST)
$177.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.35 |
*price indicative
- RS Stock No.:
- 271-4958
- Mfr. Part No.:
- 021493 T3-1-102/V/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller T3 | |
| Electrical Phase | 3 | |
| Mount Type | Rear | |
| Number of Positions | 3 | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 60V | |
| Hazardous Area Certification | No | |
| Length | 121mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Width | 65mm | |
| Depth | 74mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller T3 | ||
Electrical Phase 3 | ||
Mount Type Rear | ||
Number of Positions 3 | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 60V | ||
Hazardous Area Certification No | ||
Length 121mm | ||
Standards/Approvals CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Width 65mm | ||
Depth 74mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Maintenance switch
Part group reference T3
STOP function
Lockable in the 0 (Off) position
- RS Stock No. 2713975
- Mfr. Part No. 003172 T3-5-8345/V/SVB-SW
Each
$348.21
- RS Stock No. 2714937
- Mfr. Part No. 020590 T3-4-8343/V/SVB
Each
$303.05
- RS Stock No. 2713967
- Mfr. Part No. 002689 T3-4-15700/V/SVB-SW
Each
$328.04
- RS Stock No. 2715893
- Mfr. Part No. 087937 T3-5-8346/V/SVB-SW
Each
$347.09
Related links
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 32 A
- Eaton 1 Position 90 °, Rotary Shaft Actuator 32 A
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 1 Position 90 °, Rotary Actuator 20 A
- Eaton 60 °, Rotary Actuator 32 A










