Eaton, 2P 3 Position 90° Rotary Cam Switch, 690V (Volts), 63A, Rotary Actuator
- RS Stock No.:
- 271-6089
- Mfr. Part No.:
- 094462 T5B-1-102/V/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)**
$302.74
(exc. GST)
$333.01
(inc. GST)
On back order for despatch 25/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $302.74 |
**price indicative
- RS Stock No.:
- 271-6089
- Mfr. Part No.:
- 094462 T5B-1-102/V/SVB-SW
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Series | Eaton Moeller Series T5B | |
Cam Switch Type | Rotary Cam Switch | |
Pole and Throw Configuration | 2P | |
Electrical Phase | 3 | |
Maximum Current | 63A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 3 | |
Angle of Throw | 90° | |
Actuator Type | Rotary | |
Select all | ||
---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series T5B | ||
Cam Switch Type Rotary Cam Switch | ||
Pole and Throw Configuration 2P | ||
Electrical Phase 3 | ||
Maximum Current 63A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 3 | ||
Angle of Throw 90° | ||
Actuator Type Rotary | ||
Related links
- Eaton 690V (Volts) Rotary Actuator
- Eaton 690V (Volts) Rotary Actuator
- Eaton 690V (Volts) Rotary Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Rotary Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Rotary Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator