Eaton 7 Position 45 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

$249.49

(exc. GST)

$274.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.49

*price indicative

RS Stock No.:
271-4935
Mfr. Part No.:
020515 T3-4-8008/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

7

Mount Type

Center

Terminal Type

Screw

Number of Poles

4

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Maximum Operating Temperature

50°C

Contact Voltage

690V

Actuator Type

Short Thumb Grip

Standards/Approvals

EN/IEC

Width

61mm

Hazardous Area Certification

No

Length

136mm

Depth

136mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.

Size T3

Degree of protection Front IP65

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy