Eaton 2 Position 90 °, Short Lever Actuator 32 A

Subtotal (1 unit)*

$271.29

(exc. GST)

$298.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.29

*price indicative

RS Stock No.:
271-5337
Mfr. Part No.:
207192 T3-4-8223/I2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series T3

Product Type

Cam Switch

Electrical Phase

3

Number of Positions

2

Mount Type

Surface

Terminal Type

Screw

Number of Poles

4

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Maximum Operating Temperature

40°C

Actuator Type

Short Lever

Contact Voltage

690V

Hazardous Area Certification

No

Width

100mm

Depth

127mm

Standards/Approvals

VDE 0660, VDE, UL 60947-4-1, UL 508, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, IEC 60947, EN 60947-3, CSA, CE

Length

181mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference T3

Degree of Protection IP65

Design surface mounting

  • RS Stock No. 2714880
  • Mfr. Part No. 018832 T3-3-15443/E
Each
$199.54
  • RS Stock No. 2715059
  • Mfr. Part No. 038108 T3-1-8220/E
Each
$108.65
  • RS Stock No. 2713958
  • Mfr. Part No. 001070 T3-4-8223/EZ
Each
$250.02
  • RS Stock No. 2715622
  • Mfr. Part No. 047600 T3-2-8221/Z
Each
$166.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy