Recently searched

    Eaton, 1P 11 Position 30° Multi Step Cam Switch, 690V (Volts), 20A, Short Thumb Grip Actuator

    Subtotal (1 unit)**

    $130.76

    (exc. GST)

    $143.84

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 26/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$130.76

    **price indicative

    RS Stock No.:
    271-4625
    Mfr. Part No.:
    014755 T0-5-8248/EZ
    Brand:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Cam Switch Type

    Multi Step Cam Switch

    Pole and Throw Configuration

    1P

    Maximum Current

    20A

    Maximum Voltage

    690V (Volts)

    Number of Positions

    11

    Angle of Throw

    30°

    Actuator Type

    Short Thumb Grip

    Related links