Eaton 4 Position 90 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-4403
- Mfr. Part No.:
- 012833 T0-3-15053/E
- Brand:
- Eaton
Subtotal (1 unit)*
$118.21
(exc. GST)
$130.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.21 |
*price indicative
- RS Stock No.:
- 271-4403
- Mfr. Part No.:
- 012833 T0-3-15053/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 4 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Hazardous Area Certification | No | |
| Length | 95mm | |
| Width | 48mm | |
| Depth | 95mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 4 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Hazardous Area Certification No | ||
Length 95mm | ||
Width 48mm | ||
Depth 95mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Note
Eaton formerly known as Moeller
- RS Stock No. 2714415
- Mfr. Part No. 012948 T0-3-15131/EZ
Each
$122.76
- RS Stock No. 0246435
- Mfr. Part No. 186158 C22-WK-K02-P62
Each
$142.22
- RS Stock No. 2714117
- Mfr. Part No. 009212 T0-1-15312/E
Each
$63.42
- RS Stock No. 2714239
- Mfr. Part No. 011152 T0-2-149/E
Each
$93.80
Related links
- Eaton 4 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 30 °, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Toggle Actuator 20 A
- Eaton 6 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 90 °, Toggle Actuator 32 A
- Eaton 5 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- RS PRO 5L PP Narrow Neck Carboy Bottle












