Eaton 5 Position 90 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$107.33

(exc. GST)

$118.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.33

*price indicative

RS Stock No.:
271-5630
Mfr. Part No.:
048351 T0-3-15513/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Flush

Number of Positions

5

Terminal Type

Screw

Number of Poles

1

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Contact Voltage

60V

Actuator Type

Toggle

Maximum Operating Temperature

50°C

Length

95mm

Hazardous Area Certification

No

Standards/Approvals

CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Width

48mm

Depth

48mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton ON OFF button is designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations. It has flush mounting and with spring-return from both directions.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Part group reference T0

Black thumb grip and front plate

Note

Eaton formerly known as Moeller

  • RS Stock No. 2715301
  • Mfr. Part No. 207117 T0-3-15513/I1
Each
$147.17
  • RS Stock No. 2714652
  • Mfr. Part No. 015127 T0-3-15453/E
Each
$102.96
  • RS Stock No. 2714269
  • Mfr. Part No. 011381 T0-2-15413/E
Each
$85.18
  • RS Stock No. 2714965
  • Mfr. Part No. 022246 T0-3-15453/IVS
Each
$115.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy