Eaton 6 Position 90 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$99.90

(exc. GST)

$109.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 13 November 2026
  • Plus 14 unit(s) shipping from 01 December 2026
  • Plus 14 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.90

*price indicative

RS Stock No.:
176-9743
Distrelec Article No.:
304-21-848
Mfr. Part No.:
043624 T0-3-8342/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

T0

Product Type

Cam Switch

Electrical Phase

1, 3

Number of Positions

6

Mount Type

Flush

Terminal Type

Screw

Number of Poles

6

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

690V ac

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Hazardous Area Certification

No

Length

75mm

Depth

90mm

Width

100mm

Standards/Approvals

CSA - C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CE, UL, VDE 0660, IEC/EN 60204, IEC/EN 60947, CSA, UL 60947-4-1

Mechanical Life

400000Operations

COO (Country of Origin):
GB

Eaton Cam Switch, 6P Pole Configuration, 20A Current - 043624 T0-3-8342/E


This industrial cam switch is engineered for reliable on-off control in various electrical applications. The Eaton cam switch features a 6 pole configuration and is capable of handling a maximum current of 20A at a voltage of up to 690V AC. With dimensions of 95 x 48 x 48mm, it incorporates a flush mount design that facilitates clean integration into control panels.

Features & Benefits


• Designed for both single and three-phase electrical systems

• Offers a user-friendly short thumb grip actuator

• High voltage capability up to 690V AC ensures versatility

• Screw terminal connections simplify installation

• Mechanical shock resistance enhances durability

• Compact size supports space-efficient mounting

Applications


• Used in control panels requiring on-off functionality

• Ideal for electrical circuits in industrial automation

• Suitable for electrical disconnects in motor control systems

• Employed in environments with temperatures ranging from -25 to +50°C

• Appropriate for both indoor and outdoor use due to its IP65 rating

What is the implementation for continuous operational use in industrial settings?


It supports a maximum of 1200 operations per hour, making it suitable for high-frequency applications without compromising reliability.

How does the switch handle various types of loads?


The rated breaking capacity indicates it can manage loads effectively across multiple voltage levels, with a maximum current for motor operation specified for various conditions.

Is it compatible with both AC and DC applications?


Yes, it accommodates specific DC loads, allowing for flexible application in diverse electrical circuits.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy