Eaton 2 Position 40 °, Toggle Actuator 4 A
- RS Stock No.:
- 246-435
- Mfr. Part No.:
- 186158 C22-WK-K02-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$142.22
(exc. GST)
$156.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.22 |
*price indicative
- RS Stock No.:
- 246-435
- Mfr. Part No.:
- 186158 C22-WK-K02-P62
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 2 | |
| Number of Poles | 4 | |
| Angle of Throw | 40 ° | |
| IP Rating | IP65, IP66 | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -30°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 800V | |
| Maximum Operating Temperature | 70°C | |
| Length | 1.08m | |
| Depth | 1.08m | |
| Width | 30mm | |
| Standards/Approvals | CE IEC/EN 60947-5-1 CSA VDE 0660 UL CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 2 | ||
Number of Poles 4 | ||
Angle of Throw 40 ° | ||
IP Rating IP65, IP66 | ||
Contact Current 4A | ||
Minimum Operating Temperature -30°C | ||
Actuator Type Toggle | ||
Contact Voltage 800V | ||
Maximum Operating Temperature 70°C | ||
Length 1.08m | ||
Depth 1.08m | ||
Width 30mm | ||
Standards/Approvals CE IEC/EN 60947-5-1 CSA VDE 0660 UL CSA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Changeover switch is a versatile and robust solution designed for demanding applications. With its user friendly thumb grip, this switch ensures easy operation, while its durable construction featuring a sleek titanium bezel guarantees longevity and reliability in various environments. Engineered to deliver superior performance with a momentary action and multiple operating positions, the series C22 meets stringent safety and operational standards.
Offers a robust cable connection with four poles and a non terminated end
Designed to withstand harsh environmental conditions with an IP65 and IP66 rating
Supports a significant operational frequency optimising performance in dynamic settings
Ensures a reliable operation with minimal failure rates across extensive switching cycles
Configured for compatibility with various actuators enhancing user flexibility
Provides excellent shock resistance maintaining functionality in challenging scenarios
Supported by detailed installation instructions and videos for effortless setup
Related links
- Eaton 2 Position 40 °, Toggle Actuator 4 A
- Eaton 2 Position 90 °, Toggle Actuator 4 A
- Eaton 2 Position 40 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 4 A
- Eaton 3 Position 40 °, Toggle Actuator 4 A
- Eaton 2 Position 60 °, Toggle Actuator 4 A
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton 3 Position 40 °, Toggle Actuator 20 A
