Eaton 2 Position 90 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$67.39

(exc. GST)

$74.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.39

*price indicative

RS Stock No.:
271-4130
Mfr. Part No.:
009283 T0-1-15441/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series T3

Product Type

Cam Switch

Electrical Phase

3

Mount Type

Center

Number of Positions

2

Number of Poles

1

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

50°C

Contact Voltage

690V

Actuator Type

Toggle

Hazardous Area Certification

No

Standards/Approvals

UL, CE, CSA, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Width

48mm

Depth

96mm

Length

96mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy