- RS Stock No.:
- 271-4146
- Mfr. Part No.:
- 9363 T0-1-34/EZ
- Brand:
- Eaton
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$58.99
(exc. GST)
$64.89
(inc. GST)
Units | Per unit |
1 + | $58.99 |
- RS Stock No.:
- 271-4146
- Mfr. Part No.:
- 9363 T0-1-34/EZ
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T0
Degree of protection front IP65
Design centre mounting
Degree of protection front IP65
Design centre mounting
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller Series T0 |
Pole and Throw Configuration | 1P |
Cam Switch Type | Changeover Cam Switch |
Electrical Phase | 3 |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |
Actuator Type | Short Lever |
Related links
- Eaton 690V ac, 20A
- Eaton 690V ac Rotary Actuator
- Eaton 690V (Volts) Rotary Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 600V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 500V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator