Eaton 4 Position 60 °, Toggle Actuator 20 A
- RS Stock No.:
- 257-9643
- Mfr. Part No.:
- 78627335 T0-2-8231/E/EZ-P1(RS257-9643)
- Brand:
- Eaton
Subtotal (1 unit)*
$93.91
(exc. GST)
$103.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.91 |
*price indicative
- RS Stock No.:
- 257-9643
- Mfr. Part No.:
- 78627335 T0-2-8231/E/EZ-P1(RS257-9643)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 1 | |
| Mount Type | Flush | |
| Number of Positions | 4 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Toggle | |
| Width | 48mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Depth | 50mm | |
| Hazardous Area Certification | IECEx | |
| Length | 48mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 1 | ||
Mount Type Flush | ||
Number of Positions 4 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V ac | ||
Actuator Type Toggle | ||
Width 48mm | ||
Standards/Approvals IEC/EN 60947 | ||
Depth 50mm | ||
Hazardous Area Certification IECEx | ||
Length 48mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- GB
Eaton Rotary Switch, 48mm Length, 20A Maximum Current - 78627335 T0-2-8231/E/EZ-P1
Do you work in a busy industrial environment where hazards are likely? Pick this rotary switch from Eaton to put instant machine control at your fingertips. The versatile circular design can be configured to control multiple contacts simultaneously – you can shut down an entire circuit with a single twist of the knob. The unit's commonly used for applications that need frequent on/off switching and also lets you increase or decrease the resistance of the circuit. You'll find rotary switches like this one in medical devices, agricultural machinery and the aeronautics industry.
Features & Benefits
• Performs reliably in temperatures between -25°C and +50°C, so suits demanding industrial environments
• Easy-to-grip handle provides a secure hold
• IP65-rated for three-hole mounting, indicating the unit's dust-tight and protected against low-pressure water jets
• IP55-rated for single-hole mounting, which means it offers limited protection against dust and low-pressure water jets
How do I mount this rotary switch?
You can fix it securely via a single hole using the provided adapter. If you want it to be flush-mounted, attach it using three holes.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 32 A
- Eaton 4 Position 60 °, Toggle Actuator 10 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 5 Position 45 °, Rotary Actuator 20 A
