Eaton 5 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 269-9744
- Mfr. Part No.:
- 088685 T0-2-8230/E
- Brand:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 269-9744
- Mfr. Part No.:
- 088685 T0-2-8230/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 5 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Width | 48mm | |
| Standards/Approvals | EN/IEC | |
| Depth | 86mm | |
| Length | 86mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 5 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Width 48mm | ||
Standards/Approvals EN/IEC | ||
Depth 86mm | ||
Length 86mm | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V AC Maximum Voltage - 088685 T0-2-8230/E
This cam switch is a versatile multi-step unit designed specifically for electrical applications. With a compact flush mounting design of 86 x 48 x 48mm, it accommodates up to 5 switch positions. This switch provides operational capabilities for both normally open (NO) and normally closed (NC) configurations, making it suitable for various control needs.
Features & Benefits
• Supports a maximum current of 20A for high-demand applications
• Designed with a toggle actuator for easy manual operation
• Multi-step configuration allows flexible control of electrical circuits
• Offers a maximum voltage rating of 690V AC, ensuring compatibility with various systems
• Effective protection rated at IP65, safeguarding against dust and water
• Robust construction provides longevity with a mechanical lifespan of 400,000 operations
Applications
• Ideal for use in motor disconnect
• Suitable for branch circuit control in electrical panels
• Effective in automation and control systems
• Used in industrial machinery where reliable switching is essential
• Fits into a variety of electrical distribution systems
What is the significance of the toggle actuator feature?
The toggle actuator allows for straightforward manual operation, providing a reliable way to switch electrical circuits on and off. This function is particularly beneficial in environments where quick accessibility is essential.
How does the protection rating affect the switch's performance?
The IP65 rating ensures that the switch is protected against dust ingress and water exposure, enhancing its functionality in challenging environments, such as manufacturing facilities or outdoor installations.
What electrical specifications should be considered for optimal use?
This switch operates effectively up to 20A and 690V AC, making it suitable for various high-power applications. It is important to ensure that these parameters are met to avoid operational issues or potential failures.
How does the multi-step configuration benefit users?
The multi-step design allows users to implement complex control functions without the need for multiple switches, thereby simplifying system design and reducing installation complexity.
What is the impact of the mechanical lifespan on maintenance?
A mechanical lifespan of 400,000 operations means fewer replacements and maintenance interventions are required, offering cost-effective use over time and minimising downtime in operational settings.
Related links
- Eaton 3 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 10 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 32 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
