Yoke Cam Follower RNA22/8-2RSR, 12mm ID, 24mm OD
- RS Stock No.:
- 174-1402
- Mfr. Part No.:
- RNA22/8-2RSR
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$47.25
(exc. GST)
$51.97
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $47.25 |
13 - 24 | $45.95 |
25 + | $44.71 |
Related links
- Yoke Cam Follower LR50/8-2RSR, 8mm ID, 24mm OD
- Yoke Cam Follower NA22/8-2RSR, 8mm ID, 24mm OD
- Yoke Cam Follower RNA22/6-2RSR, 10mm ID, 19mm OD
- Yoke Cam Follower LR201-X-2RSR, 12mm ID, 35mm OD
- Yoke Cam Follower NA2201-2RSR, 12mm ID, 32mm OD
- Yoke Cam Follower LR608-2RSR-HLC, 8mm ID, 24mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF24BR, 12mm ID, 24mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF24-1BR, 12mm ID, 24mm OD