Yoke Cam Follower NA22/8-2RSR, 8mm ID, 24mm OD
- RS Stock No.:
- 194-7268
- Mfr. Part No.:
- NA22/8-2RSR
- Brand:
- INA
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$66.12
(exc. GST)
$72.73
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $66.12 |
13 - 24 | $64.25 |
25 + | $62.54 |
- RS Stock No.:
- 194-7268
- Mfr. Part No.:
- NA22/8-2RSR
- Brand:
- INA
Related links
- Yoke Cam Follower LR50/8-2RSR, 8mm ID, 24mm OD
- Yoke Cam Follower LR608-2RSR-HLC, 8mm ID, 24mm OD
- Yoke Cam Follower 8mm ID, 24mm OD
- Yoke Cam Follower LFR50/8-NPP, 8mm ID, 24mm OD
- Yoke Cam Follower NATR 8 PP, 8mm ID, 24mm OD
- Yoke Cam Follower LFR50/8-6-2Z, 8mm ID, 24mm OD
- Yoke Cam Follower NATV8-PP-A, 8mm ID, 24mm OD
- Yoke Cam Follower NATV8-X-PP-A, 8mm ID, 24mm OD