Yoke Cam Follower LR201-X-2RSR, 12mm ID, 35mm OD
- RS Stock No.:
- 174-1135
- Mfr. Part No.:
- LR201-X-2RSR
- Brand:
- INA
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$60.30
(exc. GST)
$66.33
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $60.30 |
13 - 24 | $58.62 |
25 + | $57.77 |
Related links
- Yoke Cam Follower LR2012RSR, 12mm ID, 35mm OD
- Yoke Cam Follower LFR5201-10-2Z, 12mm ID, 35mm OD
- Yoke Cam Follower LFR5201-NPP, 12mm ID, 35mm OD
- Yoke Cam Follower LR5201-2HRS-TVH-XL, 12mm ID, 35mm OD
- Yoke Cam Follower LR5201-2Z-TVH-XL, 12mm ID, 35mm OD
- Yoke Cam Follower 305801 C-2Z, 12mm ID, 35mm OD
- Yoke Cam Follower LR5201-X-2Z-TVH-XL, 12mm ID, 35mm OD
- Yoke Cam Follower NA2201-2RSR, 12mm ID, 32mm OD