Yoke Cam Follower NA2201-2RSR, 12mm ID, 32mm OD
- RS Stock No.:
- 194-7270
- Mfr. Part No.:
- NA2201-2RSR
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$116.58
(exc. GST)
$128.24
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $116.58 |
13 - 24 | $113.34 |
25 + | $110.29 |
- RS Stock No.:
- 194-7270
- Mfr. Part No.:
- NA2201-2RSR
- Brand:
- INA
Related links
- Yoke Cam Follower 12mm ID, 32mm OD
- Yoke Cam Follower NATR12 PP, 12mm ID, 32mm OD
- Yoke Cam Follower NATR12-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATV12-X-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATR12-X-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATV12-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower LR201-X-2RSR, 12mm ID, 35mm OD
- Yoke Cam Follower RNA22/8-2RSR, 12mm ID, 24mm OD