Yoke Cam Follower LR50/8-2RSR, 8mm ID, 24mm OD
- RS Stock No.:
- 174-1145
- Mfr. Part No.:
- LR50/8-2RSR
- Brand:
- INA
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$94.18
(exc. GST)
$103.60
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $94.18 |
13 - 24 | $91.57 |
25 + | $89.09 |
Related links
- Yoke Cam Follower NA22/8-2RSR, 8mm ID, 24mm OD
- Yoke Cam Follower LR608-2RSR-HLC, 8mm ID, 24mm OD
- Yoke Cam Follower 8mm ID, 24mm OD
- Yoke Cam Follower LFR50/8-NPP, 8mm ID, 24mm OD
- Yoke Cam Follower NATR 8 PP, 8mm ID, 24mm OD
- Yoke Cam Follower LFR50/8-6-2Z, 8mm ID, 24mm OD
- Yoke Cam Follower NATV8-PP-A, 8mm ID, 24mm OD
- Yoke Cam Follower NATV8-X-PP-A, 8mm ID, 24mm OD