Yoke Cam Follower LR608-2RSR-HLC, 8mm ID, 24mm OD
- RS Stock No.:
- 174-1172
- Mfr. Part No.:
- LR608-2RSR-HLC
- Brand:
- INA
44 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$46.51
(exc. GST)
$51.16
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $46.51 |
13 - 24 | $45.21 |
25 + | $43.98 |
Related links
- Yoke Cam Follower LR50/8-2RSR, 8mm ID, 24mm OD
- Yoke Cam Follower NA22/8-2RSR, 8mm ID, 24mm OD
- Yoke Cam Follower 8mm ID, 24mm OD
- Yoke Cam Follower LFR50/8-NPP, 8mm ID, 24mm OD
- Yoke Cam Follower NATR 8 PP, 8mm ID, 24mm OD
- Yoke Cam Follower LFR50/8-6-2Z, 8mm ID, 24mm OD
- Yoke Cam Follower NATV8-X-PP-A, 8mm ID, 24mm OD
- Yoke Cam Follower NATV8-PP-A, 8mm ID, 24mm OD