Yoke Cam Follower RNA22/6-2RSR, 10mm ID, 19mm OD
- RS Stock No.:
- 174-1401
- Mfr. Part No.:
- RNA22/6-2RSR
- Brand:
- INA
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$42.33
(exc. GST)
$46.56
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $42.33 |
13 - 24 | $41.12 |
25 + | $40.03 |
Related links
- Yoke Cam Follower NA22/6-2RSR, 6mm ID, 19mm OD
- Yoke Cam Follower RNA22/8-2RSR, 12mm ID, 24mm OD
- Yoke Cam Follower LR200-X-2RSR, 10mm ID, 32mm OD
- Yoke Cam Follower LR6001-2RSR, 10mm ID, 28mm OD
- Yoke Cam Follower NA2200-2RSR, 10mm ID, 30mm OD
- Yoke Cam Follower LR6000-2RSR, 10mm ID, 28mm OD
- Yoke Cam Follower 6mm ID, 19mm OD
- Yoke Cam Follower NATR6-PP-A, 6mm ID, 19mm OD