Cylindrical Roller Cam Followers Cam Follower NUCF24-1BR, 12mm ID, 24mm OD
- RS Stock No.:
- 255-0170
- Mfr. Part No.:
- NUCF24-1BR
- Brand:
- IKO Nippon Thompson
Subtotal (1 unit)**
$121.92
(exc. GST)
$134.11
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $121.92 |
**price indicative
- RS Stock No.:
- 255-0170
- Mfr. Part No.:
- NUCF24-1BR
- Brand:
- IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IKO Nippon Thompson | |
Roller Diameter | 24mm | |
Roller Length | 80.1mm | |
Type | Cylindrical Roller Cam Followers | |
Bore Size | 12mm | |
Static Load Rating | 88800N | |
Dynamic Load Rating | 63900N | |
Select all | ||
---|---|---|
Brand IKO Nippon Thompson | ||
Roller Diameter 24mm | ||
Roller Length 80.1mm | ||
Type Cylindrical Roller Cam Followers | ||
Bore Size 12mm | ||
Static Load Rating 88800N | ||
Dynamic Load Rating 63900N | ||
Related links
- Cylindrical Roller Cam Followers Cam Follower NUCF24BR 24mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF12-1BR 12mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF20-1BR 20mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF10-1BR 10mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF12BR 12mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF30-2BR 30mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF16BR 6mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF20BR 20mm OD