Track Roller Cam Follower LFR5201-10-2RS-RB, 35mm OD
- RS Stock No.:
- 172-1087
- Mfr. Part No.:
- LFR5201-10-2RS-RB
- Brand:
- INA
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$142.50
(exc. GST)
$156.75
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $142.50 |
5 - 9 | $139.52 |
10 + | $135.25 |
- RS Stock No.:
- 172-1087
- Mfr. Part No.:
- LFR5201-10-2RS-RB
- Brand:
- INA
Related links
- Track Roller Cam Follower LFR5302-10-2RS-RB, 47mm OD
- Track Roller Cam Follower LFR5201-12-2Z, 35mm OD
- Yoke Cam Follower LFR5201-10-2Z, 12mm ID, 35mm OD
- Track Roller Cam Follower LFR5201-14-KDD, 40mm OD
- Track Roller Cam Follower LFR50/8-6-2RS-RB, 24mm OD
- Track Roller Cam Follower LFR50/5-6-2RS-RB-HLC, 17mm OD
- Yoke Cam Follower LFR5201-NPP, 12mm ID, 35mm OD
- Track Roller Cam Follower LFRI5201-10-2Z, 35mm OD