Track Roller Cam Follower LFR50/8-6-2RS-RB, 24mm OD
- RS Stock No.:
- 172-1083
- Mfr. Part No.:
- LFR50/8-6-2RS-RB
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$135.66
(exc. GST)
$149.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $135.66 |
- RS Stock No.:
- 172-1083
- Mfr. Part No.:
- LFR50/8-6-2RS-RB
- Brand:
- INA
Related links
- Track Roller Cam Follower LFR50/5-6-2RS-RB-HLC, 17mm OD
- Yoke Cam Follower LFR50/8-6-2Z, 8mm ID, 24mm OD
- Yoke Cam Follower LFR50/8-NPP, 8mm ID, 24mm OD
- Track Roller Cam Follower LFR5302-10-2RS-RB, 47mm OD
- Track Roller Cam Follower LFR5201-10-2RS-RB, 35mm OD
- Track Roller Cam Follower LFR50/5-4-2Z-HLC, 16mm OD
- Track Roller Cam Follower LFRI50/8-6-2Z, 24mm OD
- Yoke Track Roller Cam Follower 8mm ID, 8mm OD