Track Roller Cam Follower LFR5201-12-2Z, 35mm OD
- RS Stock No.:
- 172-1084
- Mfr. Part No.:
- LFR5201-12-2Z
- Brand:
- INA
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$86.32
(exc. GST)
$94.95
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $86.32 |
5 - 9 | $84.51 |
10 + | $81.92 |
- RS Stock No.:
- 172-1084
- Mfr. Part No.:
- LFR5201-12-2Z
- Brand:
- INA
Related links
- Track Roller Cam Follower LFR5201-10-2RS-RB, 35mm OD
- Track Roller Cam Follower LFRI5201-10-2Z, 35mm OD
- Track Roller Cam Follower LFR5201-14-KDD, 40mm OD
- Track Roller Cam Follower LFR5204-16-2Z, 52mm OD
- Track Roller Cam Follower LFR5206-25-2Z, 72mm OD
- Track Roller Cam Follower LFR5206-20-2Z, 72mm OD
- Track Roller Cam Follower LFRI50/8-6-2Z, 24mm OD
- Track Roller Cam Follower LFR5208-40-2Z, 98mm OD