Track Roller Cam Follower LFR50/5-6-2RS-RB-HLC, 17mm OD
- RS Stock No.:
- 172-1080
- Mfr. Part No.:
- LFR50/5-6-2RS-RB-HLC
- Brand:
- INA
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$113.98
(exc. GST)
$125.38
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $113.98 |
5 - 9 | $111.59 |
10 + | $108.17 |
- RS Stock No.:
- 172-1080
- Mfr. Part No.:
- LFR50/5-6-2RS-RB-HLC
- Brand:
- INA
Related links
- Track Roller Cam Follower LFR50/8-6-2RS-RB, 24mm OD
- Yoke Cam Follower LFR50/5-6-2Z-HLC, 5mm ID, 17mm OD
- Track Roller Cam Follower LFR50/5-4-2Z-HLC, 16mm OD
- Track Roller Cam Follower LFR5302-10-2RS-RB, 47mm OD
- Track Roller Cam Follower LFR5201-10-2RS-RB, 35mm OD
- Yoke Track Roller Cam Follower 17mm ID, 17mm OD
- Yoke Track Roller Cam Follower 8mm ID, 8mm OD
- Track Roller Cam Follower LFR5206-25-2Z, 72mm OD