Track Roller Cam Follower LFR5206-20-2Z, 72mm OD
- RS Stock No.:
- 172-1090
- Mfr. Part No.:
- LFR5206-20-2Z
- Brand:
- INA
Price (ex. GST) Each
$112.64
(exc. GST)
$123.90
(inc. GST)
11 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 4 | $112.64 |
5 - 9 | $110.27 |
10 + | $106.89 |
- RS Stock No.:
- 172-1090
- Mfr. Part No.:
- LFR5206-20-2Z
- Brand:
- INA
Related links
- Track Roller Cam Follower LFR5206-25-2Z, 72mm OD
- Track Roller Cam Follower LFR5201-12-2Z, 35mm OD
- Track Roller Cam Follower LFR5204-16-2Z, 52mm OD
- Track Roller Cam Follower LFR5208-40-2Z, 98mm OD
- Track Roller Cam Follower LFRI5201-10-2Z, 35mm OD
- Track Roller Cam Follower LFRI50/8-6-2Z, 24mm OD
- Track Roller Cam Follower LFR50/5-4-2Z-HLC, 16mm OD
- Track Roller Cam Follower LFR5201-14-KDD, 40mm OD