Yoke Cam Follower LFR5201-NPP, 12mm ID, 35mm OD
- RS Stock No.:
- 137-1840
- Mfr. Part No.:
- LFR5201-NPP
- Brand:
- INA
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$78.98
(exc. GST)
$86.88
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $78.98 |
13 - 24 | $76.77 |
25 + | $74.73 |
- RS Stock No.:
- 137-1840
- Mfr. Part No.:
- LFR5201-NPP
- Brand:
- INA
Related links
- Yoke Cam Follower LFR5201-10-2Z, 12mm ID, 35mm OD
- Yoke Cam Follower LR2012RSR, 12mm ID, 35mm OD
- Yoke Cam Follower LR5201-2HRS-TVH-XL, 12mm ID, 35mm OD
- Yoke Cam Follower LR5201-2Z-TVH-XL, 12mm ID, 35mm OD
- Yoke Cam Follower 305801 C-2Z, 12mm ID, 35mm OD
- Yoke Cam Follower LR201-X-2RSR, 12mm ID, 35mm OD
- Yoke Cam Follower LR5201-X-2Z-TVH-XL, 12mm ID, 35mm OD
- Yoke Cam Follower LFR5301-NPP, 12mm ID, 42mm OD