Track Roller Cam Follower LFR5204-16-2Z, 52mm OD
- RS Stock No.:
- 172-1088
- Mfr. Part No.:
- LFR5204-16-2Z
- Brand:
- INA
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$95.15
(exc. GST)
$104.67
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $95.15 |
5 - 9 | $93.15 |
10 + | $90.29 |
- RS Stock No.:
- 172-1088
- Mfr. Part No.:
- LFR5204-16-2Z
- Brand:
- INA
Related links
- Track Roller Cam Follower LFRI5201-10-2Z, 35mm OD
- Track Roller Cam Follower LFR5201-12-2Z, 35mm OD
- Track Roller Cam Follower LFR5206-25-2Z, 72mm OD
- Track Roller Cam Follower LFR5206-20-2Z, 72mm OD
- Track Roller Cam Follower LFRI50/8-6-2Z, 24mm OD
- Track Roller Cam Follower LFR5208-40-2Z, 98mm OD
- Track Roller Cam Follower LFR50/5-4-2Z-HLC, 16mm OD
- Track Roller Cam Follower LFR5201-14-KDD, 40mm OD