SAM Caliper 70 mm Straight Pivot
- RS Stock No.:
- 221-3349
- Mfr. Part No.:
- 783-B-25
- Brand:
- SAM
Subtotal (1 unit)*
$75.63
(exc. GST)
$83.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.63 |
*price indicative
- RS Stock No.:
- 221-3349
- Mfr. Part No.:
- 783-B-25
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Caliper | |
| Measurement Capacity | 70mm | |
| Calliper Type | Straight Pivot | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Caliper | ||
Measurement Capacity 70mm | ||
Calliper Type Straight Pivot | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SAM OUTILLAGE pivot joint type compass with locking system has 230 mm length.
Extra hard pointers
Related links
- Facom Caliper 250 mm Straight Pivot
- SAM Caliper 100 mm Straight Spring
- NSK 21314EAE4 Straight 70 mm ID Spherical Roller Bearing, 150 mm OD
- SAM Caliper 120 mm Vernier Imperial
- SAM Caliper 160 mm Vernier, Metric
- SAM Caliper 200 mm Vernier Imperial
- SAM Caliper 200 mm Vernier, Metric
- SAM Caliper 150 mm Digital, Metric
