SAM Caliper 200 mm Vernier, Metric

Subtotal (1 unit)*

$356.05

(exc. GST)

$391.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$356.05

*price indicative

RS Stock No.:
221-5520
Mfr. Part No.:
710-P-12
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Analogue

Calliper Type

Vernier

Measurement Capacity

200mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM OUTILLAGE Vernier calliper used for Inside measurement for a minimum of 10 mm. It is made up of stainless steel ruler has 200 mm length.

Exterior measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy