NSK 21314EAE4 Straight 70 mm ID Spherical Roller Bearing, 150 mm OD

Subtotal (1 unit)*

$432.18

(exc. GST)

$475.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$432.18

*price indicative

RS Stock No.:
643-738
Mfr. Part No.:
21314EAE4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

70mm

Race Width

35mm

Bore Type

Straight

Cage Material

Steel

Number of Rows

2

Bearing Material

Steel

Series

213

Standards/Approvals

ISO 15312

Maximum Speed - Oil

4000rpm

Maximum Speed - Grease

3200rpm

End Type

Open

Dynamic Load Rating

310000N

Static Load Rating

325000N

Internal Clearance

C0

Outside Diameter

150mm

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical roller bearing engineered for high radial and axial loads with built-in misalignment correction. It features a steel cage, open design, and lubrication grooves for efficient maintenance and long-term durability. With a 70 mm bore, 150 mm outer diameter, and 35 mm width, it offers robust performance for demanding industrial environments.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy