SAM Caliper 200 mm Vernier, Metric, Imperial

Subtotal (1 unit)*

$305.25

(exc. GST)

$335.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.25

*price indicative

RS Stock No.:
221-5523
Mfr. Part No.:
710-P-6
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Caliper

Imperial/Metric

Metric, Imperial

Display Type

Analogue

Measurement Capacity

200mm

Calliper Type

Vernier

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM OUTILLAGE digital calliper used for Inside or outside measurement. It has 250 x 85 x 25 mm dimension.

plastic case

Matt chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy