Facom Caliper 250 mm Straight Pivot

Subtotal (1 unit)*

$263.32

(exc. GST)

$289.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.32

*price indicative

RS Stock No.:
236-1298
Mfr. Part No.:
823.25
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Caliper

Measurement Capacity

250mm

Calliper Type

Straight Pivot

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom has 1/4" circle scriber straight models with very rigid branches in polished steel, tempered tips, interchangeable. The size of the scriber is the 250 mm.

Weight is 370 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy