Vogel Callipers 100 mm 0.05 mm Resolution Small Pocket Vernier Caliper, Metric
- RS Stock No.:
- 642-032
- Mfr. Part No.:
- 201010
- Brand:
- Vogel
Subtotal (1 unit)*
$51.83
(exc. GST)
$57.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 87 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.83 |
*price indicative
- RS Stock No.:
- 642-032
- Mfr. Part No.:
- 201010
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Callipers | |
| Imperial/Metric | Metric | |
| Display Type | Vernier, Dial | |
| Resolution | 0.05 mm | |
| Calliper Type | Small Pocket Vernier Caliper | |
| Measurement Capacity | 100mm | |
| Standards/Approvals | DIN 862, DIN, IP40 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Callipers | ||
Imperial/Metric Metric | ||
Display Type Vernier, Dial | ||
Resolution 0.05 mm | ||
Calliper Type Small Pocket Vernier Caliper | ||
Measurement Capacity 100mm | ||
Standards/Approvals DIN 862, DIN, IP40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Pocket Vernier calliper designed for left handed users, this precision tool is crafted from hardened stainless steel and features laser engraved mm/inch graduations for durable legibility. Its spring loaded thumb locking mechanism allows smooth, one handed operation, enabling quick and stable measurements.
Scale and Vernier satin chrome finish
Jaws finely ground and lapped
Mono block Vernier
Related links
- Vogel Callipers 150 mm 0.05 mm Resolution Pocket Vernier Caliper, Metric
- Vogel Callipers 150 mm Pocket Vernier Caliper, Metric
- Vogel Callipers 250 mm 0.05 mm Resolution Marking Vernier, Metric
- Vogel Callipers 300 mm 0.05 mm Resolution Marking Vernier, Metric
- BETA Caliper 150 mm 0.05 mm Resolution Vernier Imperial
- BETA Caliper 200 mm 0.05 mm Resolution Vernier Metric
- Vogel Callipers 150 mm 0.01 mm Resolution Digital, Metric
- Facom Caliper 150 mm 0.05 mm Resolution Vernier, Metric
