BETA Caliper 150 mm 0.05 mm Resolution Vernier, Metric, Imperial
- RS Stock No.:
- 225-7291
- Mfr. Part No.:
- 1650 150
- Brand:
- BETA
Subtotal (1 unit)*
$157.61
(exc. GST)
$173.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.61 |
*price indicative
- RS Stock No.:
- 225-7291
- Mfr. Part No.:
- 1650 150
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Caliper | |
| Imperial/Metric | Metric, Imperial | |
| Display Type | Analogue | |
| Accuracy | 0.05 mm | |
| Resolution | 0.05 mm | |
| Calliper Type | Vernier | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | UNI EN ISO 133851DIN | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Caliper | ||
Imperial/Metric Metric, Imperial | ||
Display Type Analogue | ||
Accuracy 0.05 mm | ||
Resolution 0.05 mm | ||
Calliper Type Vernier | ||
Measurement Capacity 150mm | ||
Standards/Approvals UNI EN ISO 133851DIN | ||
RoHS Status: Exempt
The BETA round punch for item 1640.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Caliper 200 mm 0.05 mm Resolution Vernier Metric
- Facom Caliper 150 mm 0.05 mm Resolution Vernier, Metric
- RS PRO Caliper 150 mm 0.05 mm Resolution Vernier, Metric
- BETA Caliper 350 mm 0.05 mm Resolution Vernier Metric
- BETA Caliper 200 mm 0.1 mm Resolution Vernier Imperial
- BETA Caliper 300 mm 0.02 mm Resolution Vernier Imperial
- Vogel Callipers 150 mm 0.05 mm Resolution Pocket Vernier Caliper, Metric
- Teng Tools Caliper 150 mm 0.05 Resolution Vernier, Metric
