Vogel Callipers 150 mm Pocket Vernier Caliper, Metric

Subtotal (1 unit)*

$53.96

(exc. GST)

$59.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 09 November 2026
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.96

*price indicative

RS Stock No.:
642-030
Mfr. Part No.:
201020-2
Brand:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Product Type

Callipers

Imperial/Metric

Metric

Display Type

Analogue

Accuracy

0.05 mm

Calliper Type

Pocket Vernier Caliper

Measurement Capacity

150mm

Standards/Approvals

DIN 862DIN 862

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vogel Pocket Vernier calliper is a professional grade measuring tool designed for precision in both industrial and workshop settings. Crafted from hardened stainless steel, it ensures durability and resistance to corrosion. The calliper features a laser engraved scale with dual graduations in mm and inch, providing clear and lasting readability. Its etched scale minimizes glare, enhancing visibility under various lighting conditions.

Reading satin chrome finish and flat depth gauge

Jaws finely ground and lapped

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy