HellermannTyton HTWD-PW Grey - Wide Slot, W25mm x D40 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 843-1168
- Distrelec Article No.:
- 304-37-837
- Mfr. Part No.:
- 181-10068 HTWD-PW-25X40-PVC-GY
- Brand:
- HellermannTyton
Subtotal (1 pack of 36 units)*
$1,160.08
(exc. GST)
$1,276.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,160.08 | $32.224 |
*price indicative
- RS Stock No.:
- 843-1168
- Distrelec Article No.:
- 304-37-837
- Mfr. Part No.:
- 181-10068 HTWD-PW-25X40-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 25mm | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PW | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 25mm | ||
Depth 40mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PW | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PW Series Cable Trunking, 25mm Width, 40mm Depth - 181-10068 HTWD-PW-25X40-PVC-GY
This cable trunking is designed to streamline electrical installations while ensuring safety and efficiency. With dimensions of 25mm in width and 40mm in depth, this 2m long solution is crafted from durable grey PVC. Ideal for managing cable routing effectively, it is classified as a slotted panel trunking, featuring a wide slot design for versatile applications in various settings.
Features & Benefits
• Made from fire-resistant PVC for added safety
• Self-extinguishing properties enhance fire performance
• Wide slot design allows for easy cable insertion and access
• Compliant with DIN EN 50085 standards for quality assurance
• UL 94 V-0 rated for superior flame retardance
• 2m length provides ample coverage for extensive applications
Applications
• Suitable for electrical installations in commercial buildings
• Used in automation setups requiring structured cable routing
• Ideal for electronics projects that demand secure cabling
• Applicable in mechanical industries for organised wire management
How does the design of this trunking accommodate different cable types?
The wide slot design allows for easy placement of various cable types, ensuring they are organised and accessible, which simplifies maintenance and adjustments during setup.
What safety features should I know about regarding fire resistance?
The trunking features self-extinguishing properties and is rated UL 94 V-0, making it dependable for use in environments where fire safety is a priority.
Can this trunking be used for indoor and outdoor applications?
While primarily designed for indoor applications, the durability of PVC provides some resistance to environmental factors; however, for outdoor use, additional protective measures are recommended.
What installation methods are recommended for optimal performance?
It can be easily mounted using screws or adhesive, ensuring secure attachment to walls or surfaces, which is crucial for maintaining a tidy and efficient wiring system.
Does this trunking comply with industry standards?
Yes, it meets DIN EN 50085 requirements, ensuring high standards in safety and quality for electrical installations.
Related links
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
