HellermannTyton HTWD-PW Grey - Wide Slot, W40mm x D40 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 843-1162
- Distrelec Article No.:
- 304-44-399
- Mfr. Part No.:
- 181-10078 HTWD-PW-40X40-PVC-GY
- Brand:
- HellermannTyton
Subtotal (1 pack of 20 units)*
$739.11
(exc. GST)
$813.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 13 November 2026
- Plus 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $739.11 | $36.956 |
*price indicative
- RS Stock No.:
- 843-1162
- Distrelec Article No.:
- 304-44-399
- Mfr. Part No.:
- 181-10078 HTWD-PW-40X40-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 40mm | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PW | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 40mm | ||
Depth 40mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PW | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PW Series Cable Trunking, 40mm Width, 40mm Depth - 181-10078 HTWD-PW-40X40-PVC-GY
This cable trunking is designed for efficient cable management and offers a practical solution for organising wiring in various environments. Manufactured from durable PVC, its dimensions are 40mm in width and 40mm in depth, with a length of 2m. The slotted panel design promotes airflow and accessibility, making it suitable for electrical installations that demand flexibility and safety.
Features & Benefits
• Wide slot design enhances cable accessibility and organisation
• Made from PVC for durability and long-lasting performance
• Self-extinguishing characteristic improves safety standards
• Compliant with DIN EN 50085 providing assurance in quality
• UL 94 V-0 rated for superior fire resistance
• Available in a neutral grey colour to blend with environments
Applications
• Used for managing cables in automation systems
• Suitable for installations in electrical and mechanical equipment
• Employed in commercial and industrial wiring setups
• Ideal for configurations requiring fire compliance and safety
• Facilitates neat wiring in workshops and control panels
What materials are used in the construction of this product?
It is constructed from PVC, which is known for its durability, resistance to impact, and versatility in various applications, ensuring long-term performance even in demanding conditions.
How does the self-extinguishing feature enhance safety?
This feature limits the spread of flames in the event of a fire, making it an essential safety characteristic in environments where electrical cables are present.
What standards does this trunking comply with, and why is it important?
It complies with DIN EN 50085, signifying that it meets stringent requirements for cable routing systems, which is crucial for ensuring safety and reliability in electrical installations.
Can this product be used in high-heat environments?
While the trunking is designed to be fire-resistant, it is advisable to consult specific installation guidelines and environmental conditions to ensure optimal performance in high-heat situations.
Related links
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
