HellermannTyton HTWD-PW Grey - Wide Slot, W25mm x D30 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 843-1143
- Distrelec Article No.:
- 304-29-079
- Mfr. Part No.:
- 181-10028 HTWD-PW-25X30-PVC-GY
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 36 units)*
$863.12
(exc. GST)
$949.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $863.12 | $23.976 |
| 5 + | $832.96 | $23.138 |
*price indicative
- RS Stock No.:
- 843-1143
- Distrelec Article No.:
- 304-29-079
- Mfr. Part No.:
- 181-10028 HTWD-PW-25X30-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 25mm | |
| Depth | 30mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PW | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 25mm | ||
Depth 30mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PW | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PW Series Cable Trunking, 25mm Width, 30mm Depth - 181-10028 HTWD-PW-25X30-PVC-GY
This cable trunking is designed for effective electrical management and protection, measuring 25mm in width, 30mm in depth, and available in a length of 2m. Constructed from durable PVC, this grey cable trunking features a slotted panel design, enabling efficient routing of cables while maintaining a tidy appearance. Compliant with DIN EN 50085 and UL 94 V-0 standards, this self-extinguishing trunking serves as an ideal solution for various electrical applications.
Features & Benefits
• Slotted panel design simplifies cable organisation
• Made from PVC for enhanced durability and longevity
• Self-extinguishing properties improve safety in installations
• Wide slot type allows for flexible cable management
• Complies with DIN EN 50085 for industry standards
• Grey colour blends seamlessly with many environments
Applications
• Used for managing electrical cables in industrial settings
• Ideal for use in commercial and office installations
• Suitable for reinforcing protection of wiring in automation systems
• Efficiently supports wiring in mechanical assembly areas
How does the design of the trunking help with cable organisation?
The slotted panel design allows multiple cables to be routed neatly, preventing tangles and promoting a cleaner workspace. This makes it easier to identify and access specific cables when necessary.
What material is used, and how does it contribute to the product's performance?
The trunking is made from PVC, which offers high resistance to heat and impact, ensuring that the trunking maintains its shape and protects the contained wiring from damage throughout its lifespan.
What safety standards does this trunking meet?
It complies with DIN EN 50085 and UL 94 V-0, indicating it meets rigorous safety standards for electrical devices and applicability in various environments without compromising safety.
Why is self-extinguishing behaviour important for trunking?
Self-extinguishing behaviour minimises the risk of fire hazards in the event of overheating or short circuits, contributing to overall system safety and reassuring users in high-stakes environments.
How does the wide slot design benefit wiring management?
The wide slot design accommodates a greater number of cables, making it easier to add or remove wiring as necessary, which optimises flexibility in cable management and adjustment for future changes.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
