HellermannTyton HTWD-PW Grey - Wide Slot, W25mm x D80 mm, L2 m, Polyvinyl Chloride

Subtotal (1 reel of 48 metres)*

$1,111.47

(exc. GST)

$1,222.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,111.47$23.156

*price indicative

RS Stock No.:
289-1037
Distrelec Article No.:
304-34-410
Mfr. Part No.:
181-10198 HTWD-PW-25X80-PVC-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Width

25mm

Product Type

Cable Slotted Trunking

Depth

80mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Slot Type

Wide

Fire Behaviour

Self-Extinguishing

Series

HTWD-PW

Standards/Approvals

DIN EN 50085, UL 94 V-0

RoHS Status: Exempt

COO (Country of Origin):
IT

HellermannTyton HTWD-PW Series Cable Slotted Trunking, 25mm Width, 80mm Depth - 181-10198 HTWD-PW-25X80-PVC-GY


This cable slotted trunking is a versatile solution designed for efficient cable management. Measuring 25mm in width and 80mm in depth, this 2 m long trunking is made from high-quality PVC material in a subtle grey shade. Ideal for organising and protecting electrical wiring, it falls under the category of slotted panel trunking, which is suitable for both industrial and commercial settings.

Features & Benefits


• Wide slot type allows easy access to cables

• Self-extinguishing properties enhance safety in installations

• Compliant with DIN EN 50085 standards for quality assurance

• UL 94 V-0 rated trunking ensures flame resistance

• Durable PVC construction provides excellent longevity

• Designed to seamlessly integrate into various environments

Applications


• Used for managing cables in industrial automation systems

• Ideal for electrical installations in commercial settings

• Perfect for use in mechanical engineering

• Suitable for organising wiring in electronics manufacturing

How does the trunking improve safety in cable management?


The self-extinguishing feature stops the spread of fire, reducing risks associated with electrical systems. Its UL 94 V-0 rating complies with stringent fire safety regulations, making it a reliable choice for installations where safety is a priority.

What makes the grey colour suitable for various environments?


The neutral grey hue blends effortlessly with different design aesthetics, ensuring that installations remain visually unobtrusive while still providing effective cable management solutions. This compatibility makes it versatile for use in various industries.

Can this trunking be used for external applications?


While primarily designed for indoor use, the material provides durability. However, for external applications, ensure it's used in conditions that mitigate prolonged exposure to the elements to maintain structural integrity.

What are the dimensions of the slots in this trunking?


The wide slot design allows ample access for cables, facilitating easy installation and adjustments as needed. This feature is particularly beneficial in environments where frequent changes to wiring might occur.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy