HellermannTyton HTWD-PW Grey - Wide Slot, W100mm x D40 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 289-1034
- Distrelec Article No.:
- 304-34-407
- Mfr. Part No.:
- 181-10108 HTWD-PW-100X40-PVC-GY
- Brand:
- HellermannTyton
Subtotal (1 reel of 16 metres)*
$548.11
(exc. GST)
$602.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $548.11 | $34.257 |
*price indicative
- RS Stock No.:
- 289-1034
- Distrelec Article No.:
- 304-34-407
- Mfr. Part No.:
- 181-10108 HTWD-PW-100X40-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 100mm | |
| Product Type | Cable Slotted Trunking | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PW | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 100mm | ||
Product Type Cable Slotted Trunking | ||
Depth 40mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PW | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PW Series Cable Slotted Trunking, 100mm Width, 40mm Depth - 181-10108 HTWD-PW-100X40-PVC-GY
This cable slotted trunking is a robust solution designed for effective cable management. Manufactured from high-quality PVC, this 100mm wide trunking features a depth of 40mm and a length of 2m, making it ideal for organising cables in various settings. With a wide slot design, this grey trunking not only facilitates easy cable insertion but also ensures compliance with stringent safety standards, including DIN EN 50085 and UL 94 V-0.
Features & Benefits
• Constructed from PVC, ensuring durability in various environments
• Wide slot design simplifies installation and access to cables
• Self-extinguishing properties enhance fire safety
• Meets DIN EN 50085 standards for reliable installation
• UL 94 V-0 rating signifies exceptional flammability resistance
• Versatile grey colour integrates seamlessly into most settings
Applications
• Used for organising electrical cables in commercial buildings
• Suitable for use in automation and electronics industries
• Ideal for installations requiring a tidy cable management solution
• Utilised in mechanical engineering projects ensuring safety compliance
What materials are used in the trunking, and how do they contribute to its performance?
The trunking is made from PVC, a material known for its resilience and capacity to withstand various environmental factors, ensuring long-lasting performance in demanding situations.
How does the cable trunking ensure compliance with safety standards?
The trunking meets specific industry standards, including DIN EN 50085 and features a UL 94 V-0 rating, demonstrating it meets high safety and fire resistance requirements.
What benefits do the wide slots provide for cable management?
The wide slots facilitate easy access and installation of cables, making it simpler to manage multiple cables without causing damage or stress to the wiring.
In what scenarios is the self-extinguishing feature particularly beneficial?
The self-extinguishing property is vital in environments where fire safety is paramount, reducing fire hazards and providing an added layer of security during electrical installations.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
